LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP JAN1N3673A

Manufacturer
MPN
JAN1N3673A
LCSC Part #
C17671291
Packaging
DO-203AA(DO-4)
Customer #
Key Attributes
1kV 1 Independent 1.35V@38A 12A DO-203AA(DO-4) Single Diodes
DatasheetMICROCHIP JAN1N3673A
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMICROCHIP
PackagingDO-203AA(DO-4)
Voltage - DC Reverse (Vr) (Max)1kV
Diode Configuration1 Independent
Voltage - Forward(Vf@If)1.35V@38A
Current - Rectified12A
Non-Repetitive Peak Forward Surge Current240A

Features

AI Translation
  • Glass passivated chip
  • Glass-to-metal sealed construction
  • 240 ampere surge rating
  • Repetitive peak reverse voltage to 1000 volts