SparkFun Electronics SEN-11084
| Manufacturer | |
| MPN | SEN-11084 |
| LCSC Part # | C17670748 |
| Packaging | - |
| Customer # | |
| Key Attributes | I2C Sensor Evaluation Boards RoHS |
| Datasheet | SparkFun Electronics SEN-11084 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | SparkFun Electronics | |
| Packaging | - | |
| Pitch | - | |
| Voltage - Supply | 3.3V | |
| Interface | I2C | |
| Diameter (φD) | - | |
| Length | - | |
| Features | Low-power mode | |
| Width | - | |
| Current - Supply | - | |
| Height | - | |
| Sensor Type | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | SparkFun Electronics | |
| Packaging | - | |
| Pitch | - | |
| Voltage - Supply | 3.3V | |
| Interface | I2C | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Length | - | |
| Features | Low-power mode | |
| Width | - | |
| Current - Supply | - | |
| Height | - | |
| Sensor Type | - | |
| Operating Temperature | - |
Introduction
The MPL3115A2 is a low-cost, low-power, high-precision barometric pressure sensor. It can be used to detect pressure changes (weather changes) or measure altitude (e.g., drone controllers). The sensor is highly sensitive, capable of detecting pressure changes as small as 0.05kPa, equivalent to a 0.3m altitude change. It features an I²C interface with typical pressure accuracy of ±0.05kPa, typical altitude accuracy of ±0.3m, and typical temperature accuracy of ±3℃. This sensor is suitable for environmental sensing, weather stations, or data logging — an ideal replacement for the BMP085 and more sensitive than the MPL115A1.
Features
- I²C interface
- Only one sensor allowed per I²C bus
- Uses I²C repeated start condition
- Typical barometric pressure accuracy: ±0.05kPa
- Typical altitude accuracy: ±0.3m
- Typical temperature accuracy: ±3℃
- 3.3V sensor — use series logic level shifter or 330Ω resistor to limit 5V signals
Applications
Environmental sensing, weather stations, data logging
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | SparkFun Electronics | |
| Packaging | - | |
| Pitch | - | |
| Voltage - Supply | 3.3V | |
| Interface | I2C | |
| Diameter (φD) | - | |
| Length | - | |
| Features | Low-power mode | |
| Width | - | |
| Current - Supply | - | |
| Height | - | |
| Sensor Type | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | SparkFun Electronics | |
| Packaging | - | |
| Pitch | - | |
| Voltage - Supply | 3.3V | |
| Interface | I2C | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Length | - | |
| Features | Low-power mode | |
| Width | - | |
| Current - Supply | - | |
| Height | - | |
| Sensor Type | - | |
| Operating Temperature | - |
Introduction
The MPL3115A2 is a low-cost, low-power, high-precision barometric pressure sensor. It can be used to detect pressure changes (weather changes) or measure altitude (e.g., drone controllers). The sensor is highly sensitive, capable of detecting pressure changes as small as 0.05kPa, equivalent to a 0.3m altitude change. It features an I²C interface with typical pressure accuracy of ±0.05kPa, typical altitude accuracy of ±0.3m, and typical temperature accuracy of ±3℃. This sensor is suitable for environmental sensing, weather stations, or data logging — an ideal replacement for the BMP085 and more sensitive than the MPL115A1.
Features
- I²C interface
- Only one sensor allowed per I²C bus
- Uses I²C repeated start condition
- Typical barometric pressure accuracy: ±0.05kPa
- Typical altitude accuracy: ±0.3m
- Typical temperature accuracy: ±3℃
- 3.3V sensor — use series logic level shifter or 330Ω resistor to limit 5V signals
Applications
Environmental sensing, weather stations, data logging
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

