LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
Allied Vision 14190 product image
Photos non contractuelles

Allied Vision 14190

Fabricant
Réf. Fab.
14190
Réf. LCSC
C17670657
Condit.
-
Numéro Client
Caract. clés
USB3.0 Evaluation and Demonstration Boards and Kits RoHS
Fiche TechniqueAllied Vision 14190
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 991.9555$ 991.96
200+$ 395.7974$ 79159.48
500+$ 382.5713$ 191285.65
1,000+$ 376.0355$ 376035.50
Boîtier Standard1/Full Bag
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout

Description

Traduction par IA

The Alvium 1800 U-158 features a Sony IMX273 sensor, delivering 258.0 fps at 1.6 MP resolution. Leveraging ALVIUM technology, the Alvium 1800 U serves as an entry point for high-performance imaging in industrial applications. These compact, lightweight cameras incorporate next-generation sensors to provide high image quality and frame rates at an optimal price-to-performance ratio. Equipped with a USB3 Vision-compliant interface and industrial-grade hardware, they are effective tools for a wide range of machine vision applications on both PC-based and embedded systems. Software integration is straightforward via Vimba X, with compatibility for the most popular third-party image processing libraries.

Caractéristiques

Traduction par IA
  • Image Control - Automatic: Auto Exposure, Auto Gain, Auto White Balance (color models)
  • Image Control - Other: Adaptive Noise Correction, Binning, Black Level, Color Transformation (including Hue, Saturation; color models), Contrast, Custom Convolution, Debayering up to 5×5 (color models), Defective Pixel Correction (DPC), Fixed Pattern Noise Correction (FPNC), Gamma Correction, Look-Up Table (LUT), X/Y Flip, Region of Interest (ROI), Sharpness/Blur
  • Camera Control: Acquisition Frame Rate, Bandwidth Control, Counters and Timers, Field Firmware Update, I/O and Trigger Control, Readout Mode (Sensor Bit Depth), Sequencer, Serial I/O, Temperature Monitoring, U3 Power Saving Mode, User Settings