LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RCD Components, Inc. GP55-8871-FTW

Manufacturer
MPN
GP55-8871-FTW
LCSC Part #
C17669184
Packaging
Through Hole,D2.3xL6.3mm
Customer #
Key Attributes
RES 8.87kΩ ±1% 0.25W Through Hole,D2.3xL6.3mm
DatasheetRCD Components, Inc. GP55-8871-FTW
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerRCD Components, Inc.
PackagingThrough Hole,D2.3xL6.3mm
Resistance8.87kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+160℃