LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON SG-210STF 50.0000ML5 product image
  • SG-210STF 50.0000ML5 thumbnail 1
  • SG-210STF 50.0000ML5 thumbnail 2
  • SG-210STF 50.0000ML5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EPSON SG-210STF 50.0000ML5

Manufacturer
MPN
SG-210STF 50.0000ML5
LCSC Part #
C17669095
Packaging
SMD2520-4P
Customer #
Key Attributes
SMD2520-4P Oscillators RoHS
DatasheetEPSON SG-210STF 50.0000ML5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.033$ 2.03
10+$ 1.7375$ 17.38
30+$ 1.5524$ 46.57
100+$ 1.3626$ 136.26
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerEPSON
PackagingSMD2520-4P

Features

AI Translation
  • Frequency: 20 standard frequencies
  • Supply voltage: 1.8 V to 3.3 V Typ.
  • Function: Standby(ST)
  • Operating temperature: -40℃ to +105℃