DIODES BAS21TWQ-7
| Manufacturer | |
| MPN | BAS21TWQ-7 |
| LCSC Part # | C17668863 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | DIODE GP 250V 200mA SOT-363 |
| Datasheet | DIODES BAS21TWQ-7 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Non-Repetitive Peak Forward Surge Current | 10A | |
| Diode Configuration | 3 Independent | |
| Current - Rectified | 200mA | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse(Vr) | 250V | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 100uA | |
| Voltage - Forward(Vf@If) | 1.25V@200mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Non-Repetitive Peak Forward Surge Current | 10A | |
| Diode Configuration | 3 Independent | |
| Current - Rectified | 200mA |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse(Vr) | 250V | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 100uA | |
| Voltage - Forward(Vf@If) | 1.25V@200mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast switching speed: 50ns (max)
- High repetitive reverse peak voltage: 250V (max)
- Small surface mount package
- Low reverse leakage current
- Fully lead-free and fully RoHS compliant
- Halogen and antimony free, "Green" device
- AEC-Q101 high reliability qualified
- PPAP capable
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Non-Repetitive Peak Forward Surge Current | 10A | |
| Diode Configuration | 3 Independent | |
| Current - Rectified | 200mA | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse(Vr) | 250V | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 100uA | |
| Voltage - Forward(Vf@If) | 1.25V@200mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Non-Repetitive Peak Forward Surge Current | 10A | |
| Diode Configuration | 3 Independent | |
| Current - Rectified | 200mA |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse(Vr) | 250V | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 100uA | |
| Voltage - Forward(Vf@If) | 1.25V@200mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast switching speed: 50ns (max)
- High repetitive reverse peak voltage: 250V (max)
- Small surface mount package
- Low reverse leakage current
- Fully lead-free and fully RoHS compliant
- Halogen and antimony free, "Green" device
- AEC-Q101 high reliability qualified
- PPAP capable
C17668863 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



