OMRON XG4A-2639-A
| Manufacturer | |
| MPN | XG4A-2639-A |
| LCSC Part # | C17668448 |
| Packaging | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | Flat Cable Connectors |
| Datasheet | OMRON XG4A-2639-A |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | OMRON | |
| Packaging | Through Hole,Right Angle | |
| Pitch | 2.54mm | |
| Connector Type | IDC Header;Right Angle | |
| Current Rating | 3A | |
| Number of Positions or Pins | 2x26P | |
| Voltage Rating (Max) | 300V | |
| Contact Material | Brass | |
| Operating Temperature | -55℃~+105℃ | |
| Color | Black | |
| Number of PINs Per Row | 26 | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | OMRON | |
| Packaging | Through Hole,Right Angle | |
| Pitch | 2.54mm | |
| Connector Type | IDC Header;Right Angle | |
| Current Rating | 3A | |
| Number of Positions or Pins | 2x26P |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 300V | |
| Contact Material | Brass | |
| Operating Temperature | -55℃~+105℃ | |
| Color | Black | |
| Number of PINs Per Row | 26 | |
| Number of Rows | 2 |
Help & FeedbackShow similar products (0) >
In-Stock: 70
70 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.2265 | $ 4.23 |
| 10+ | $ 4.0282 | $ 40.28 |
| 35+ | $ 3.9102 | $ 136.86 |
| 105+ | $ 3.7922 | $ 398.18 |
| 490+ | $ 3.7365 | $ 1830.89 |
| 1,015+ | $ 3.7119 | $ 3767.58 |
Standard Packaging35/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | OMRON | |
| Packaging | Through Hole,Right Angle | |
| Pitch | 2.54mm | |
| Connector Type | IDC Header;Right Angle | |
| Current Rating | 3A | |
| Number of Positions or Pins | 2x26P | |
| Voltage Rating (Max) | 300V | |
| Contact Material | Brass | |
| Operating Temperature | -55℃~+105℃ | |
| Color | Black | |
| Number of PINs Per Row | 26 | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | OMRON | |
| Packaging | Through Hole,Right Angle | |
| Pitch | 2.54mm | |
| Connector Type | IDC Header;Right Angle | |
| Current Rating | 3A | |
| Number of Positions or Pins | 2x26P |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 300V | |
| Contact Material | Brass | |
| Operating Temperature | -55℃~+105℃ | |
| Color | Black | |
| Number of PINs Per Row | 26 | |
| Number of Rows | 2 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XG-52AW | DLL | Through Hole,Right Angle,P=2.54mm | 10 | $1.9229 $3.8458 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



