LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Powerex Inc. C783CE product image
Images for reference only

Powerex Inc. C783CE

Manufacturer
MPN
C783CE
LCSC Part #
C17668196
Packaging
TO-200
Customer #
Key Attributes
250mA 3.5kV One unidirectional thyristor TO-200 SCRs - Modules RoHS
DatasheetPowerex Inc. C783CE
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 637.1798$ 637.18
200+$ 598.4394$ 119687.88
500+$ 578.4409$ 289220.45
1,000+$ 568.561$ 568561.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs - Modules
ManufacturerPowerex Inc.
PackagingTO-200
Holding Current (Ih)-
Current - Gate Trigger(Igt)250mA
Voltage - On State(Vtm)1.71V
Average Gate Power Dissipation (PG(AV))35W
Current - On State(It(RMS))2.826kA
Peak off - state voltage(Vdrm)3.5kV
Current - Surge(Itsm@f)27kA;29kA
SCR TypeOne unidirectional thyristor
Operating Temperature-40℃~+125℃
Gate Trigger Voltage (Vgt)4.5V

Introduction

AI Translation

Powerex silicon controlled rectifiers (SCRs) are designed for phase control applications. These are fully diffused, press-pack, hermetically sealed Pow-R-Disc devices featuring field-proven amplifying gates.

Features

AI Translation
  • Low on-state voltage
  • High current rise rate (di/dt) capability
  • High voltage rise rate (dv/dt) capability
  • Hermetic package
  • Excellent surge and I²t ratings

Applications

AI Translation

Power Supply, Motor Control, Reactive Power Generator

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
C783CSPowerex Inc.TO-2000$ 656.6003
C783CBPowerex Inc.TO-2000$ 608.0636
T3441N52TOHInfineonTO-2000$ 9427.3801
T2351N52TOHInfineonTO-2000$ 2913.554
T1851N70TOHInfineonTO-2000$ 3023.462