LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM BU8920GU-E2

Manufacturer
MPN
BU8920GU-E2
LCSC Part #
C17666889
Packaging
VFBGA-23
Customer #
Key Attributes
-30℃~+85℃ VFBGA-23 Specialized RoHS
DatasheetROHM BU8920GU-E2
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerROHM
PackagingVFBGA-23
Interface-
Voltage Rating1.65V~1.95V;2.7V~3.1V
FeaturesEnable/shutdown function
Operating Temperature-30℃~+85℃
Supply Current2.5mA
Quiescent Supply Current-
Data Rate-

Features

AI Translation
  • 16bit Linear・μ/A-Law codec
  • Built-in PLL circuit for system clock generation
  • Support for below frequency about PCM data transmission clock. μ/A-Law 64kHz - 2048 kHz, Linear 128 kHz - 2048 kHz
  • Built-in Output amplifier for line drives (600 Ω)
  • Power down control using NRST pin