LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF5516K500JHEA product image
Images for reference only

VISHAY CMF5516K500JHEA

Manufacturer
MPN
CMF5516K500JHEA
LCSC Part #
C1766619
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 16.5kΩ ±5% 0.5W Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF5516K500JHEA
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1018$ 0.10
200+$ 0.0394$ 7.88
500+$ 0.0381$ 19.05
1,000+$ 0.0374$ 37.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance16.5kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±5%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF5516K500JKBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1175
CMF5516K500FHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1054
CMF5516K500FHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1261
CMF5516K500FHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1157
CMF5516K500DHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1685
CMF5516K500DHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1919
CMF5516K500DHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.19
CMF5516K500BHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2987
CMF5516K500BHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192
CMF5516K500BHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3039