LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF075K1000JKEA product image
Images for reference only

VISHAY CMF075K1000JKEA

Manufacturer
MPN
CMF075K1000JKEA
LCSC Part #
C1766615
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 5.1kΩ ±5% 0.5W Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF075K1000JKEA
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0983$ 0.10
200+$ 0.0381$ 7.62
500+$ 0.0368$ 18.40
1,000+$ 0.0361$ 36.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance5.1kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF555K1000JKBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.2973
CMF075K1000JKREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0983
CMF555K1000JKEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1053
CMF555K1000JKEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1223
CMF075K1000JKEKVISHAYThrough Hole,D2.3xL6.1mm0$ 1.6151
CMF555K1000JKR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1175
CMF075K1000JKR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1527
CMF075K1000JKEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1527
CMF075K1000JNBFVISHAYThrough Hole,D2.3xL6.1mm0$ 2.1109
CMF075K1000JNEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1527
CMF075K1000JNR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1527
CMF075K1000JNEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0911
CMF555K1000FKBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1367
CMF555K1000FKRE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.0983
CMF555K1000FKR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1003
CMF555K1000FKEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1013
CMF555K1000FKR670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1116
CMF555K1000FKEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1116
CMF555K1000FKREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0808
CMF555K1000FKEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.0911