LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF07120K00JLEA product image
Images for reference only

VISHAY CMF07120K00JLEA

Manufacturer
MPN
CMF07120K00JLEA
LCSC Part #
C1766519
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 120kΩ ±5% 0.5W Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF07120K00JLEA
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0983$ 0.10
200+$ 0.0381$ 7.62
500+$ 0.0368$ 18.40
1,000+$ 0.0361$ 36.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance120kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±150ppm/℃
Tolerance±5%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF07120K00GKBFVISHAYThrough Hole,D2.3xL6.1mm0$ 2.1109
CMF55120K00FKBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1412
CMF55120K00FKREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0878
CMF55120K00FKEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0878
CMF55120K00FKRE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.0983
CMF55120K00FKEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.0983
CMF55120K00FKEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1013
CMF55120K00FKR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1036
CMF55120K00FKR670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1116
CMF55120K00FKEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1116