LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi MC10EL16DR2

Manufacturer
MPN
MC10EL16DR2
LCSC Part #
C17664913
Packaging
SOIC-8
Customer #
Key Attributes
1 1 SOIC-8 Specialty Logic
Datasheetonsemi MC10EL16DR2
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Specialty Logic
Manufactureronsemi
PackagingSOIC-8
Logic Family10EL
FunctionFail-safe output
Input type-
Operating Temperature-40℃~+85℃
Channel TypeUnidirectional
Number of Bits per Element1
Quiescent Current(Iq)-
Voltage - Supply4.2V~5.7V
Propagation Delay Time425ps@5V
Current - Output Low(IOL)-
Output Type-
Number of Gates1
Current - Output High(IOH)-

Introduction

AI Translation

MC10EL/100EL16 is a differential receiver. This device is functionally equivalent to the E116, but offers higher performance. The output transition time of the EL16 is significantly faster than that of the E116, making it ideal for interfacing with high-frequency sources. The VBB pin is an internally generated voltage source available exclusively to this device. For single-ended input conditions, the unused differential input is connected to VBB as a switching reference voltage. VBB can also re-bias AC-coupled inputs. When in use, decouple VBB and VCC with a 0.01μF capacitor, and limit the current source or sink to 0.5mA. When not in use, VBB should be left open. With the input open (pulled to VEE), the internal input clamp will force the Q output low. The 100 series incorporates temperature compensation.

Features

AI Translation
  • 190ps propagation delay
  • PECL mode operating range: VCC = 4.2V to 5.7V, VEE = 0V
  • NECL mode operating range: VCC = 0V, VEE = -4.2V to -5.7V
  • Internal input pull-down resistors
  • Lead-free, halogen-free, and RoHS compliant