Swissbit SFEM128GB1ED1TO-I-7G-311-STD
| Manufacturer | |
| MPN | SFEM128GB1ED1TO-I-7G-311-STD |
| LCSC Part # | C17664600 |
| Packaging | BGA-100(14x18) |
| Customer # | |
| Key Attributes | 128GB TLC eMMC 5.1 BGA-100(14x18) Memory RoHS |
| Datasheet | Swissbit SFEM128GB1ED1TO-I-7G-311-STD |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Swissbit | |
| Packaging | BGA-100(14x18) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in wear leveling function;Power-down data protection function;Hardware reset function | |
| Memory Size | 128GB | |
| Reading Speed in Sequence | 300MB/S | |
| Writing Speed in Sequence | 230MB/S | |
| NAND Flash Type | TLC | |
| NAND Stand-By Current | - | |
| Controller Stand-By Current | - | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V | |
| Interface | eMMC 5.1 | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V;2.7V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Swissbit | |
| Packaging | BGA-100(14x18) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in wear leveling function;Power-down data protection function;Hardware reset function | |
| Memory Size | 128GB | |
| Reading Speed in Sequence | 300MB/S |
| Type | Description | |
|---|---|---|
| Writing Speed in Sequence | 230MB/S | |
| NAND Flash Type | TLC | |
| NAND Stand-By Current | - | |
| Controller Stand-By Current | - | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V | |
| Interface | eMMC 5.1 | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V;2.7V~3.6V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fully compliant with JEDEC e·MMC 5.1 Standard (JESD84 - B51)
- 100 - ball BGA, 1.0mm pitch
- 14x18mm, RoHS compliant
- 3D TLC NAND base technology
- Industrial Operating Temperature -40 to 85℃
- Multiple 3D TLC or enhanced/reliable mode partitions user configurable according to e·MMC Spec 5.1
- Eleven - wire bus (clock, data strobe, 1 bit command, 8 bit data bus) and a hardware reset
- Three different data bus width modes: 1 - bit (default), 4 - bit, and 8 - bit
- Clock frequencies 0 - 200MHz, High Speed Mode HSL00
- Command Queue Feature according to e·MMC Spec 5.1
- Up to 300MB/s sequential read and up to 230MB/s sequential write
- Power Supply: (Low - power CMOS technology)
- VCCQ 1.7V…1.95V or 2.7V…3.6V e·MMC supply
- VCC 2.7V…3.6V NAND Flash supply
- Optimized FW algorithms
- Power - fail data loss protection
- Wear Leveling technology
- Read Disturb Management
- Auto Read Refresh
- Diagnostic features with Device Health Report according to e·MMC Spec 5.1, and detailed Lifetime Monitor data (Swissbit proprietary, accessible through standard e·MMC commands)
- Field Firmware update according to e·MMC Spec 5.1
- Discard and Sanitize, Trim
- Boot Operation Mode and Alternative Boot Operation Mode
- Replay Protected Memory Block (RPMB)
- High reliability
- Designed with sophisticated firmware architecture for industrial and embedded markets
- The product is optimized for long life cycle that requires superior data retention as well as power fail safety
- Intensive write applications should use the enhanced/reliable mode
- Controlled BOM & PCN process
Applications
AI Translation
- POS/POI
- PLC
- IoT
- gaming
- medical
- general boot medium for embedded applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Swissbit | |
| Packaging | BGA-100(14x18) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in wear leveling function;Power-down data protection function;Hardware reset function | |
| Memory Size | 128GB | |
| Reading Speed in Sequence | 300MB/S | |
| Writing Speed in Sequence | 230MB/S | |
| NAND Flash Type | TLC | |
| NAND Stand-By Current | - | |
| Controller Stand-By Current | - | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V | |
| Interface | eMMC 5.1 | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V;2.7V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Swissbit | |
| Packaging | BGA-100(14x18) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in wear leveling function;Power-down data protection function;Hardware reset function | |
| Memory Size | 128GB | |
| Reading Speed in Sequence | 300MB/S |
| Type | Description | |
|---|---|---|
| Writing Speed in Sequence | 230MB/S | |
| NAND Flash Type | TLC | |
| NAND Stand-By Current | - | |
| Controller Stand-By Current | - | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V | |
| Interface | eMMC 5.1 | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V;2.7V~3.6V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fully compliant with JEDEC e·MMC 5.1 Standard (JESD84 - B51)
- 100 - ball BGA, 1.0mm pitch
- 14x18mm, RoHS compliant
- 3D TLC NAND base technology
- Industrial Operating Temperature -40 to 85℃
- Multiple 3D TLC or enhanced/reliable mode partitions user configurable according to e·MMC Spec 5.1
- Eleven - wire bus (clock, data strobe, 1 bit command, 8 bit data bus) and a hardware reset
- Three different data bus width modes: 1 - bit (default), 4 - bit, and 8 - bit
- Clock frequencies 0 - 200MHz, High Speed Mode HSL00
- Command Queue Feature according to e·MMC Spec 5.1
- Up to 300MB/s sequential read and up to 230MB/s sequential write
- Power Supply: (Low - power CMOS technology)
- VCCQ 1.7V…1.95V or 2.7V…3.6V e·MMC supply
- VCC 2.7V…3.6V NAND Flash supply
- Optimized FW algorithms
- Power - fail data loss protection
- Wear Leveling technology
- Read Disturb Management
- Auto Read Refresh
- Diagnostic features with Device Health Report according to e·MMC Spec 5.1, and detailed Lifetime Monitor data (Swissbit proprietary, accessible through standard e·MMC commands)
- Field Firmware update according to e·MMC Spec 5.1
- Discard and Sanitize, Trim
- Boot Operation Mode and Alternative Boot Operation Mode
- Replay Protected Memory Block (RPMB)
- High reliability
- Designed with sophisticated firmware architecture for industrial and embedded markets
- The product is optimized for long life cycle that requires superior data retention as well as power fail safety
- Intensive write applications should use the enhanced/reliable mode
- Controlled BOM & PCN process
Applications
AI Translation
- POS/POI
- PLC
- IoT
- gaming
- medical
- general boot medium for embedded applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

