LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS 570BBB000299DGR product image
Images for reference only

SKYWORKS 570BBB000299DGR

Manufacturer
MPN
570BBB000299DGR
LCSC Part #
C17664353
Packaging
SMD7050-8P
Customer #
Key Attributes
200MHz SMD7050-8P Oscillators
DatasheetSKYWORKS 570BBB000299DGR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 83.3077$ 83.31
250+$ 33.2403$ 8310.08
500+$ 32.1304$ 16065.20
1,000+$ 31.5816$ 31581.60
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSKYWORKS
PackagingSMD7050-8P
Current - Supply108mA
Operating Temperature-40℃~+85℃
Frequency Stability±20ppm
Output TypeLVDS
Frequency200MHz
Voltage - Supply3.3V