LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
SiTime SIT9365AI-4B3-28E125.000000 product image
실제 제품과 다를 수 있음

SiTime SIT9365AI-4B3-28E125.000000

제조업체
제조사 품번
SIT9365AI-4B3-28E125.000000
LCSC 번호
C17664148
포장
SMD3225-6P
고객 번호
주요 제원
SMD3225-6P Oscillators RoHS
데이터시트SiTime SIT9365AI-4B3-28E125.000000
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 10.9458$ 10.95
200+$ 4.3682$ 873.64
500+$ 4.2222$ 2111.10
1,000+$ 4.1491$ 4149.10
표준 패키지1000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Crystals, Oscillators, Resonators/Oscillators
제조업체SiTime
포장SMD3225-6P
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The SiT9365 is a differential MEMS XO supporting standard frequencies between 25 MHz and 325 MHz, and engineered for low-jitter applications. Utilizing SiTime’s unique DualMEMS temperature sensing and TurboCompensation technology, the SiT9365 delivers exceptional dynamic performance by providing resistance to airflow, thermal gradients, shock and vibration. This device also integrates multiple on-chip regulators to filter power supply noise, eliminating the need for a dedicated external LDO. The SiT9365 can be factory programmed for specific combinations of frequency, stability, voltage, and output signaling. Programmability enables designers to optimize clock configurations while eliminating long lead times and customization costs associated with quartz devices where each frequency is custom built. Standard frequencies and programmability makes this device ideal for telecom, networking, and industrial applications that require a variety of frequencies and operate in noisy environments.

주요 특징

AI 번역
  • 32 standard frequencies from 25 MHz to 325 MHz (For additional frequencies, refer to SiT9366 and SiT9367 datasheets)
  • LVPECL, Low-swing LVPECL, LVDS and HCSL output signaling
  • 0.1 ps RMS phase jitter (random) for Ethernet applications Frequency stability as low as ±10 ppm
  • Wide temperature ranges from -40℃ to 105℃
  • Industry-standard packages: 3.2×2.5mm², 7.0×5.0mm² and 5.0×3.2mm² package

응용 분야

AI 번역
  • 10/40/100 Gbps Ethernet, SONET, SATA, SAS, Fibre Channel
  • Telecom, networking, instrumentation, storage, servers