LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EKMC4693111K product image
Images for reference only

PANASONIC EKMC4693111K

Manufacturer
MPN
EKMC4693111K
LCSC Part #
C17663097
Packaging
-
Customer #
Key Attributes
Optical Motion Sensors RoHS
DatasheetPANASONIC EKMC4693111K
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.4297$ 19.43
200+$ 7.7522$ 1550.44
500+$ 7.4935$ 3746.75
1,000+$ 7.3665$ 7366.50
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Motion Sensors/Optical Motion Sensors
ManufacturerPANASONIC
Packaging-
Length-
Width-
Height-
Interface-
Operating Temperature-20℃~+55℃
Voltage - Supply3V~6V
Measurement Type-
Features-

Features

AI Translation
  • Measurement conditions: Ambient temperature = 25℃ (77°F), Operating voltage = 5VDC
  • Twu: Circuit stabilization time = approx. 30 seconds (max). During this period, the output state is undefined (on/off), so detection performance is not guaranteed.