API Delevan S4924R-221H
| Manufacturer | |
| MPN | S4924R-221H |
| LCSC Part # | C17662930 |
| Packaging | SMD,13.2x6.4mm |
| Customer # | |
| Key Attributes | FIXED IND 220nH 2.385A 67mΩ SMD,13.2x6.4mm |
| Datasheet | API Delevan S4924R-221H |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,13.2x6.4mm | |
| Current Rating | 2.385A | |
| Inductance | 220nH | |
| Tolerance | ±3% | |
| Current - Saturation(Isat) | 2.385A | |
| DC Resistance(DCR) | 67mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,13.2x6.4mm | |
| Current Rating | 2.385A |
| Type | Description | |
|---|---|---|
| Inductance | 220nH | |
| Tolerance | ±3% | |
| Current - Saturation(Isat) | 2.385A | |
| DC Resistance(DCR) | 67mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.8041 | $ 15.80 |
| 200+ | $ 6.3071 | $ 1261.42 |
| 500+ | $ 6.0951 | $ 3047.55 |
| 800+ | $ 5.9921 | $ 4793.68 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,13.2x6.4mm | |
| Current Rating | 2.385A | |
| Inductance | 220nH | |
| Tolerance | ±3% | |
| Current - Saturation(Isat) | 2.385A | |
| DC Resistance(DCR) | 67mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,13.2x6.4mm | |
| Current Rating | 2.385A |
| Type | Description | |
|---|---|---|
| Inductance | 220nH | |
| Tolerance | ±3% | |
| Current - Saturation(Isat) | 2.385A | |
| DC Resistance(DCR) | 67mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| S4924-221H | API Delevan | SMD,13.2x6.4mm | 0 | $ 15.8041 | ||
| S4924-221J | API Delevan | SMD,13.2x6.4mm | 0 | $ 10.5394 | ||
| S4924R-221K | API Delevan | SMD,13.2x6.4mm | 0 | $ 8.4297 | ||
| S4924R-221J | API Delevan | SMD,13.2x6.4mm | 0 | $ 10.5394 | ||
| M27/367-01 | API Delevan | SMD,13.2x6.4mm | 0 | $ 14.8726 | ||
| 4922R-221K | API Delevan | SMD,13.2x6.4mm | 0 | $ 6.978 | ||
| 4922R-221J | API Delevan | SMD,13.2x6.4mm | 0 | $ 9.7773 | ||
| 4922-221J | API Delevan | SMD,13.2x6.4mm | 0 | $ 9.7773 | ||
| 4922-221K | API Delevan | SMD,13.2x6.4mm | 0 | $ 6.978 | ||
| S4924-221K | API Delevan | SMD,12.8x6.1mm | 0 | $ 8.4297 |

