AKER S13310T-24.545452-X1-R
| Manufacturer | AKERAsian Brands |
| MPN | S13310T-24.545452-X1-R |
| LCSC Part # | C17662771 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | SMD2016-4P Crystals RoHS |
| Datasheet | AKER S13310T-24.545452-X1-R |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD2016-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER |
| Type | Description | |
|---|---|---|
| Packaging | SMD2016-4P |
Introduction
This is an automotive-grade clock oscillator in a 2.0×1.6mm surface mount package. Temperature stability encompasses all conditions, including calibration tolerance at +25℃, frequency stability over the operating temperature range, supply voltage variation, output load variation, shock, vibration, and first-year aging at +25℃. The package is ceramic with metal seam-weld sealing, and the termination pads are nickel/gold.
Features
- Automotive grade
- 2.0×1.6mm SMT package
- Temperature stability across multiple conditions
- Ceramic - metal seam-welded sealed package
- Nickel/gold termination pads
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD2016-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER |
| Type | Description | |
|---|---|---|
| Packaging | SMD2016-4P |
Introduction
This is an automotive-grade clock oscillator in a 2.0×1.6mm surface mount package. Temperature stability encompasses all conditions, including calibration tolerance at +25℃, frequency stability over the operating temperature range, supply voltage variation, output load variation, shock, vibration, and first-year aging at +25℃. The package is ceramic with metal seam-weld sealing, and the termination pads are nickel/gold.
Features
- Automotive grade
- 2.0×1.6mm SMT package
- Temperature stability across multiple conditions
- Ceramic - metal seam-welded sealed package
- Nickel/gold termination pads
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

