ADI ADF7010BRU
| Manufacturer | |
| MPN | ADF7010BRU |
| LCSC Part # | C17662603 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | 76.8Kbps 2.3V~3.6V TSSOP-24 RF Transmitters |
| Datasheet | ADI ADF7010BRU |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transmitters | |
| Manufacturer | ADI | |
| Packaging | TSSOP-24 | |
| Data Rate | 76.8Kbps | |
| Output Power(Max) | 12dBm | |
| Features | Power-on Reset | |
| Voltage - Supply | 2.3V~3.6V | |
| Interface | - | |
| Sensitivity | - | |
| Frequency | 902MHz~928MHz;- | |
| Receive Current | - | |
| Current Of Transmitting | 40mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transmitters | |
| Manufacturer | ADI | |
| Packaging | TSSOP-24 | |
| Data Rate | 76.8Kbps | |
| Output Power(Max) | 12dBm | |
| Features | Power-on Reset | |
| Voltage - Supply | 2.3V~3.6V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Sensitivity | - | |
| Frequency | 902MHz~928MHz;- | |
| Receive Current | - | |
| Current Of Transmitting | 40mA | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single-chip low-power UHF transmitter
- 902 MHz–928 MHz band
- On-chip VCO and fractional-N PLL
- 2.3 V–3.6 V supply voltage
- Programmable output power –16 dBm to +12 dBm, 0.3 dB steps
- Data rate up to 76.8 kbps
- Low current consumption, 28 mA at 8 dBm output
- Power-down mode (<1 μA)
- 24-pin TSSOP package
Applications
AI Translation
- Low-power wireless data transmission
- Wireless metering
- Remote control/security systems
- Keyless entry
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transmitters | |
| Manufacturer | ADI | |
| Packaging | TSSOP-24 | |
| Data Rate | 76.8Kbps | |
| Output Power(Max) | 12dBm | |
| Features | Power-on Reset | |
| Voltage - Supply | 2.3V~3.6V | |
| Interface | - | |
| Sensitivity | - | |
| Frequency | 902MHz~928MHz;- | |
| Receive Current | - | |
| Current Of Transmitting | 40mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transmitters | |
| Manufacturer | ADI | |
| Packaging | TSSOP-24 | |
| Data Rate | 76.8Kbps | |
| Output Power(Max) | 12dBm | |
| Features | Power-on Reset | |
| Voltage - Supply | 2.3V~3.6V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Sensitivity | - | |
| Frequency | 902MHz~928MHz;- | |
| Receive Current | - | |
| Current Of Transmitting | 40mA | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single-chip low-power UHF transmitter
- 902 MHz–928 MHz band
- On-chip VCO and fractional-N PLL
- 2.3 V–3.6 V supply voltage
- Programmable output power –16 dBm to +12 dBm, 0.3 dB steps
- Data rate up to 76.8 kbps
- Low current consumption, 28 mA at 8 dBm output
- Power-down mode (<1 μA)
- 24-pin TSSOP package
Applications
AI Translation
- Low-power wireless data transmission
- Wireless metering
- Remote control/security systems
- Keyless entry
C17662603 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 5A991B |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | 5A991B |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

