CREE LED XPGWHT-L1-R250-00G51
| Manufacturer | |
| MPN | XPGWHT-L1-R250-00G51 |
| LCSC Part # | C17662525 |
| Packaging | - |
| Customer # | |
| Key Attributes | 6200K 2.9V White LED White Lighting RoHS |
| Datasheet | CREE LED XPGWHT-L1-R250-00G51 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Color Temperature | 6200K | |
| Voltage - Forward(Vf) | 2.9V | |
| Viewing Angle | - | |
| Illumination Color | White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Color Temperature | 6200K |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 2.9V | |
| Viewing Angle | - | |
| Illumination Color | White |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Color Temperature | 6200K | |
| Voltage - Forward(Vf) | 2.9V | |
| Viewing Angle | - | |
| Illumination Color | White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Color Temperature | 6200K |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 2.9V | |
| Viewing Angle | - | |
| Illumination Color | White |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

