YAGEO MFR3WSJT-73-68K
| Manufacturer | YAGEOAsian Brands |
| MPN | MFR3WSJT-73-68K |
| LCSC Part # | C176618 |
| Packaging | Through Hole,D5xL15.5mm |
| Customer # | |
| Key Attributes | RES 68kΩ ±5% 3W Through Hole,D5xL15.5mm |
| Datasheet | YAGEO MFR3WSJT-73-68K |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D5xL15.5mm | |
| Resistance | 68kΩ | |
| Power(Watts) | 3W | |
| Type | Metal Film Resistor | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D5xL15.5mm | |
| Resistance | 68kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 3W | |
| Type | Metal Film Resistor | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0656 | $ 0.66 |
| 100+ | $ 0.0539 | $ 5.39 |
| 300+ | $ 0.048 | $ 14.40 |
| 1,000+ | $ 0.0436 | $ 43.60 |
| 5,000+ | $ 0.0401 | $ 200.50 |
| 10,000+ | $ 0.0383 | $ 383.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D5xL15.5mm | |
| Resistance | 68kΩ | |
| Power(Watts) | 3W | |
| Type | Metal Film Resistor | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D5xL15.5mm | |
| Resistance | 68kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 3W | |
| Type | Metal Film Resistor | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
C176618 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MFR3WSFTE73-68K | YAGEO | Through Hole,D5xL15.5mm | 1,680 | $ 0.0819 | ||
| FMP300JB-52-68K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0427 | ||
| FMP300JB-73-68K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0427 | ||
| RSF3WSJT-73-68K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0646 | ||
| FMP300JR-73-68K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0542 | ||
| FMP300JR-52-68K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0431 | ||
| RSF3WSJR-73-68K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0676 | ||
| FMP300JT-52-68K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0447 | ||
| FMP300JT-73-68K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0542 | ||
| FMP300FTF73-68K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0643 |



