TE / Schaffner FN9260B-4-06
| Manufacturer | |
| MPN | FN9260B-4-06 |
| LCSC Part # | C17660950 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Panel Mount Power Entry Modules (PEM) RoHS |
| Datasheet | TE / Schaffner FN9260B-4-06 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Leakage Current | 0mA | |
| Length | 46mm | |
| Width | 35mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | Panel Mount | |
| Current Rating | 4A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Leakage Current | 0mA | |
| Length | 46mm |
| Type | Description | |
|---|---|---|
| Width | 35mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | Panel Mount | |
| Current Rating | 4A |
Introduction
The FN9260 power entry module integrates an IEC inlet, a power filter with excellent attenuation performance, and a fuse in a compact package. By choosing the FN9260 product line, you can quickly obtain standard filters with the necessary safety certifications. The standard IEC connector filter is a practical solution that helps you achieve EMI system certification in a short time. The product line offers a variety of current ratings, output connection options, mounting options, and filters for medical applications, providing you with the ideal solution.
Features
- Superior conducted attenuation performance based on chokes with high saturation resistance and excellent thermal characteristics
- FN9260 B version complies with IEC/EN 60601-1 requirements for 1MOP regarding creepage and clearance, leakage current, and high-voltage testing
- Available in versions up to 10A with fuse holders accommodating one or two fuses
- Custom versions available upon customer request
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Leakage Current | 0mA | |
| Length | 46mm | |
| Width | 35mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | Panel Mount | |
| Current Rating | 4A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Leakage Current | 0mA | |
| Length | 46mm |
| Type | Description | |
|---|---|---|
| Width | 35mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | Panel Mount | |
| Current Rating | 4A |
Introduction
The FN9260 power entry module integrates an IEC inlet, a power filter with excellent attenuation performance, and a fuse in a compact package. By choosing the FN9260 product line, you can quickly obtain standard filters with the necessary safety certifications. The standard IEC connector filter is a practical solution that helps you achieve EMI system certification in a short time. The product line offers a variety of current ratings, output connection options, mounting options, and filters for medical applications, providing you with the ideal solution.
Features
- Superior conducted attenuation performance based on chokes with high saturation resistance and excellent thermal characteristics
- FN9260 B version complies with IEC/EN 60601-1 requirements for 1MOP regarding creepage and clearance, leakage current, and high-voltage testing
- Available in versions up to 10A with fuse holders accommodating one or two fuses
- Custom versions available upon customer request
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



