EATON SDCH1V6045-4R7M-R
| Manufacturer | |
| MPN | SDCH1V6045-4R7M-R |
| LCSC Part # | C17660402 |
| Packaging | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 3.6A 36mΩ SMD,6x6mm |
| Datasheet | EATON SDCH1V6045-4R7M-R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,6x6mm | |
| Current Rating | 3.6A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 36mΩ | |
| Current - Saturation(Isat) | 6.7A | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,6x6mm | |
| Current Rating | 3.6A | |
| Inductance | 4.7uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 36mΩ | |
| Current - Saturation(Isat) | 6.7A | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High current-carrying capability
- High power density, low core loss
- Semi-shielded magnetic design
- 6.2mm × 6.2mm SMT package, available in 3.0mm and 4.5mm heights
- Nickel-zinc ferrite magnetic material
- Moisture Sensitivity Level (MSL): 1
Applications
AI Translation
- DC-DC Converters
- Switching Controllers
- Industrial IoT Devices
- Gaming Consoles
- Portable Electronics
- Laptops & Netbooks
- Desktops & Workstations
- Backup Batteries
- LED Lighting
- HD TVs & Monitors
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,6x6mm | |
| Current Rating | 3.6A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 36mΩ | |
| Current - Saturation(Isat) | 6.7A | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,6x6mm | |
| Current Rating | 3.6A | |
| Inductance | 4.7uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 36mΩ | |
| Current - Saturation(Isat) | 6.7A | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High current-carrying capability
- High power density, low core loss
- Semi-shielded magnetic design
- 6.2mm × 6.2mm SMT package, available in 3.0mm and 4.5mm heights
- Nickel-zinc ferrite magnetic material
- Moisture Sensitivity Level (MSL): 1
Applications
AI Translation
- DC-DC Converters
- Switching Controllers
- Industrial IoT Devices
- Gaming Consoles
- Portable Electronics
- Laptops & Netbooks
- Desktops & Workstations
- Backup Batteries
- LED Lighting
- HD TVs & Monitors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

