LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF5510K000FKEA70 product image
Images for reference only

VISHAY CMF5510K000FKEA70

Manufacturer
MPN
CMF5510K000FKEA70
LCSC Part #
C1766031
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 10kΩ ±1% 0.5W Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF5510K000FKEA70
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0983$ 0.10
200+$ 0.0381$ 7.62
500+$ 0.0368$ 18.40
1,000+$ 0.0361$ 36.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance10kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF5510K000FHEBVISHAYThrough Hole,D2.3xL6.1mm6$ 0.379
CMF5510K000FKEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1434
CMF5510K000FKEK39VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5798
CMF5510K000FKEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1059
CMF5510K000FKRE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.0983
CMF5510K000FKRE39VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1668
CMF5510K000FKR639VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1766
CMF5510K000FKR670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1116
CMF5510K000FKEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1116
CMF5510K000FKBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.9271
CMF5510K000FKREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0808
CMF5510K000FKEB39VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4243
CMF5510K000FKBF39VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4243
CPF110K000FKEE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5794
CMF5510K000FHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.3398
CMF5510K000FEBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.3398
CMF5510K000FNBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.2973
CMF5510K000FEEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2663
CMF5510K000FNEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0878
CMF5510K000FNEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1013