LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

API Delevan HF1008-391J

Manufacturer
MPN
HF1008-391J
LCSC Part #
C17657052
Packaging
SMD,2.9x2.7mm
Customer #
Key Attributes
FIXED IND 390nH 320mA 1.45Ω SMD,2.9x2.7mm
DatasheetAPI Delevan HF1008-391J
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerAPI Delevan
PackagingSMD,2.9x2.7mm
Current Rating320mA
Inductance390nH
Tolerance±5%
DC Resistance(DCR)1.45Ω
Current - Saturation(Isat)-
Application GradeConsumer grade

Features

AI Translation
  • Weight max 0.1g
  • Operating temperature range -55°C ~ +125°C
  • Current rating at 90°C ambient temperature with 35°C temperature rise
  • Maximum power dissipation at 90°C: 0.169W (non-magnetic), 0.208W (ferrite)
  • Available tolerances: J = 5%, H = 3%, G = 2%, F = 1%