Samsung Electro-Mechanics RUK2012JR020CS
| Manufacturer | |
| MPN | RUK2012JR020CS |
| LCSC Part # | C17656645 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 20mΩ ±5% 0.5W 0805 |
| Datasheet | Samsung Electro-Mechanics RUK2012JR020CS |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0805 | |
| Resistance | 20mΩ | |
| Power(Watts) | 500mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0805 | |
| Resistance | 20mΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2944 | $ 0.29 |
| 200+ | $ 0.1175 | $ 23.50 |
| 500+ | $ 0.1136 | $ 56.80 |
| 1,000+ | $ 0.1116 | $ 111.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0805 | |
| Resistance | 20mΩ | |
| Power(Watts) | 500mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0805 | |
| Resistance | 20mΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ-6CWDR020V | PANASONIC | 0805 | 214 | $ 0.5999 | ||
| ERJ-6CWJR020V | PANASONIC | 0805 | 0 | $ 0.077 | ||
| ERJ-6BWJR020V | PANASONIC | 0805 | 0 | $ 0.1463 | ||
| RUK2012FR020CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.1975 | ||
| CFN0805AJX-R020ELF | BOURNS | 0805 | 0 | $ 0.0976 | ||
| CFN0805-JX-R020ELF | BOURNS | 0805 | 0 | $ 0.1805 | ||
| UR73VD2ATTD20L0F | KOA | 0805 | 0 | $ 0.1622 | ||
| ERJ-6CWFR020V | PANASONIC | 0805 | 0 | $ 0.1809 | ||
| CFN0805-JZ-R020ELF | BOURNS | 0805 | 0 | $ 0.0738 | ||
| CFN0805AJZ-R020ELF | BOURNS | 0805 | 0 | $ 0.1025 |

