Rochester Electronics 54L78FM/B
| Manufacturer | |
| MPN | 54L78FM/B |
| LCSC Part # | C17656549 |
| Packaging | - |
| Customer # | |
| Key Attributes | Specialized ICs |
| Datasheet | Rochester Electronics 54L78FM/B |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | Rochester Electronics | |
| Packaging | - | |
| Quiescent Supply Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Interface | - | |
| Data Rate | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Supply | - | |
| Function | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | Rochester Electronics | |
| Packaging | - | |
| Quiescent Supply Current | - | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Data Rate | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Supply | - | |
| Function | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 150.5554 | $ 150.56 |
| 200+ | $ 60.0734 | $ 12014.68 |
| 500+ | $ 58.0665 | $ 29033.25 |
| 1,000+ | $ 57.0744 | $ 57074.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | Rochester Electronics | |
| Packaging | - | |
| Quiescent Supply Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Interface | - | |
| Data Rate | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Supply | - | |
| Function | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | Rochester Electronics | |
| Packaging | - | |
| Quiescent Supply Current | - | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Data Rate | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Supply | - | |
| Function | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

