LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX6674ISA+T product image
Images for reference only

MAXIM MAX6674ISA+T

Manufacturer
MPN
MAX6674ISA+T
LCSC Part #
C17656142
Packaging
SOIC-8
Customer #
Key Attributes
SOIC-8 Sensor and Detector Interfaces RoHS
DatasheetMAXIM MAX6674ISA+T
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 27.0445$ 27.04
200+$ 10.7921$ 2158.42
500+$ 10.4301$ 5215.05
1,000+$ 10.2529$ 10252.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Sensor and Detector Interfaces
ManufacturerMAXIM
PackagingSOIC-8
FeaturesSelf-diagnosis function;On-chip temperature compensation

Introduction

AI Translation

The MAX6674 is a thermocouple-to-digital converter with cold-junction compensation, capable of performing cold-junction compensation and digitizing K-type thermocouple signals. Data is output in a 10-bit resolution, SPI-compatible, read-only format. The converter offers a temperature resolution of 0.125°C, allows readings up to +128°C, and provides thermocouple accuracy of ±2°C over a temperature range of 0°C to +125°C. The MAX6674 comes in a compact 8-pin SO package. It integrates a 10-bit ADC, along with cold-junction compensation sensing and correction, a digital controller, an SPI-compatible interface, and associated control logic. It is designed for use with an external microcontroller or other intelligent devices, making it suitable for thermostat, process control, or monitoring applications.

Features

AI Translation
  • Cold junction compensation
  • Simple SPI-compatible serial interface
  • 10-bit, 0.125°C resolution
  • Thermocouple open-circuit detection

Applications

AI Translation

Industrial, Home Appliances, HVAC

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MAX6674ISA+MAXIMSOIC-83$ 37.2084