Central CBR1-D040S PBFREE
| Manufacturer | |
| MPN | CBR1-D040S PBFREE |
| LCSC Part # | C17655748 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | 50A 1.1V@1A 1A 400V SMD-4P Bridge Rectifiers RoHS |
| Datasheet | Central CBR1-D040S PBFREE |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Central | |
| Packaging | SMD-4P | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 10uA@400V | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 400V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Central | |
| Packaging | SMD-4P | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 10uA@400V | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 400V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CENTRAL SEMICONDUCTOR's CBR1-D020S series are silicon full-wave bridge rectifiers in a durable epoxy surface mount molded package, utilizing glass passivated chips.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3027 | $ 1.30 |
| 200+ | $ 0.5196 | $ 103.92 |
| 500+ | $ 0.5029 | $ 251.45 |
| 1,000+ | $ 0.4938 | $ 493.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Central | |
| Packaging | SMD-4P | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 10uA@400V | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 400V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Central | |
| Packaging | SMD-4P | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 10uA@400V | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 400V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CENTRAL SEMICONDUCTOR's CBR1-D020S series are silicon full-wave bridge rectifiers in a durable epoxy surface mount molded package, utilizing glass passivated chips.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ABS10B-13 | DIODES | SMD-4P | 110 | $ 0.1627 | ||
| MB6S | baocheng | SMD-4P | 23,680 | $0.0292 $0.0307 | ||
| CBR1-D040S TR13 PBFREE | Central | SMD-4P | 0 | $ 0.5127 | ||
| CBR1-D060S TR13 PBFREE | Central | SMD-4P | 0 | $ 0.4104 | ||
| CBR1-D060S | Central | SMD-4P | 0 | $ 0.3778 | ||
| CBR1-D080S PBFREE | Central | SMD-4P | 0 | $ 0.5699 | ||
| CBR1-D100S PBFREE | Central | SMD-4P | 0 | $ 1.2178 | ||
| CBR1-D100S TR13 PBFREE | Central | SMD-4P | 0 | $ 0.4336 | ||
| DF08S | DIODES | SMD-4P | 0 | $ 0.5557 | ||
| SDB154L-TP | MCC | SMD-4 | 0 | $ 0.3319 | ||
| SDB154-TP | MCC | SMD-4 | 0 | $ 0.2408 | ||
| SDB155L-TP | MCC | SMD-4 | 0 | $ 0.3319 | ||
| SDB156L-TP | MCC | SMD-4 | 0 | $ 0.291 | ||
| NTE5332SM | NTE Electronics | SMD-4P | 0 | $ 0.768 | ||
| NTE5334SM | NTE Electronics | SMD-4P | 0 | $ 0.9013 | ||
| DB105S | LRC | SMD-4P | 0 | $ 0.1279 | ||
| SDB104L-TP | MCC | SMD-4 | 0 | $ 0.2234 | ||
| SDB105-TP | MCC | SMD-4 | 0 | $ 0.1412 | ||
| SDB105L-TP | MCC | SMD-4 | 0 | $ 0.2557 | ||
| SDB106L-TP | MCC | SMD-4 | 0 | $ 0.2234 |

