API Delevan PT5R-800
| Manufacturer | |
| MPN | PT5R-800 |
| LCSC Part # | C17655540 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | FIXED IND 5uH 10.6A 10mΩ Through Hole |
| Datasheet | API Delevan PT5R-800 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole | |
| Current Rating | 10.6A | |
| Inductance | 5uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 10mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole | |
| Current Rating | 10.6A |
| Type | Description | |
|---|---|---|
| Inductance | 5uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 10mΩ | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.8122 | $ 8.81 |
| 200+ | $ 3.5174 | $ 703.48 |
| 500+ | $ 3.3993 | $ 1699.65 |
| 1,000+ | $ 3.341 | $ 3341.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole | |
| Current Rating | 10.6A | |
| Inductance | 5uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 10mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole | |
| Current Rating | 10.6A |
| Type | Description | |
|---|---|---|
| Inductance | 5uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 10mΩ | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

