muRata GCM2195G1H911GA16J
| Manufacturer | |
| MPN | GCM2195G1H911GA16J |
| LCSC Part # | C17654863 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 910pF X8G ±2% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | muRata GCM2195G1H911GA16J |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 910pF | |
| Temperature Coefficient | X8G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 910pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3384 | $ 0.34 |
| 200+ | $ 0.1351 | $ 27.02 |
| 500+ | $ 0.1306 | $ 65.30 |
| 1,000+ | $ 0.1283 | $ 128.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 910pF | |
| Temperature Coefficient | X8G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 910pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM2195G1H911GA16D | muRata | 0805 | 0 | $ 0.38 | ||
| GCM2165G1H911GA16D | muRata | 0805 | 0 | $ 0.38 | ||
| GCM2165G1H911GA16J | muRata | 0805 | 0 | $ 0.3386 | ||
| GCM2165G2A911GA16D | muRata | 0805 | 0 | $ 0.4666 | ||
| GCM2195G2A911GA16D | muRata | 0805 | 0 | $ 0.4301 | ||
| GCM2165G2A911GA16J | muRata | 0805 | 0 | $ 0.4485 | ||
| GCM2165G1H911JA16J | muRata | 0805 | 0 | $ 0.1922 | ||
| GCM2195G1H911JA16D | muRata | 0805 | 0 | $ 0.2178 | ||
| GCM2195G1H911JA16J | muRata | 0805 | 0 | $ 0.205 | ||
| GCM2165G1H911JA16D | muRata | 0805 | 0 | $ 0.2129 | ||
| GCM2165G2A911JA16D | muRata | 0805 | 0 | $ 0.254 | ||
| GCM2165G2A911JA16J | muRata | 0805 | 0 | $ 0.2391 | ||
| GCM2195G2A911JA16D | muRata | 0805 | 0 | $ 0.2608 | ||
| C0805C911G5GACTU | KEMET | 0805 | 0 | $ 0.2232 | ||
| C0805C911G5GAC7800 | KEMET | 0805 | 0 | $ 0.2805 | ||
| GCM2165C1H911GA16J | muRata | 0805 | 0 | $ 0.2981 | ||
| GCM2195C1H911GA16J | muRata | 0805 | 0 | $ 0.2981 | ||
| VJ0805D911GXAAR | VISHAY | 0805 | 0 | $ 0.9802 | ||
| VJ0805D911GXAAT | VISHAY | 0805 | 0 | $ 0.9802 | ||
| VJ0805D911GLAAJ | VISHAY | 0805 | 0 | $ 0.9802 |

