LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Amphenol SCM081000L

Manufacturer
MPN
SCM081000L
LCSC Part #
C17653658
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
TERM BLK 8POS 5.08mm TH
DatasheetAmphenol SCM081000L
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerAmphenol
PackagingThrough Hole,P=5.08mm
Current Rating20A
Voltage Rating (Max)300V
ColorBlack
Number of Pins8P
Mounting TypeThrough Hole
Number of PINs Per Row8
Number of Rows1
Pitch5.08mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.