Amphenol T8100-D
| Manufacturer | |
| MPN | T8100-D |
| LCSC Part # | C17653301 |
| Packaging | - |
| Customer # | |
| Key Attributes | Temperature Sensor Multifunction RoHS |
| Datasheet | Amphenol T8100-D |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Multifunction | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Sensor Type | Temperature Sensor | |
| Features | Auto calibration;Threshold detection/alarm function |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Multifunction | |
| Manufacturer | Amphenol | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Sensor Type | Temperature Sensor | |
| Features | Auto calibration;Threshold detection/alarm function |
Introduction
The new Telaire T8000-R Series is a low-cost, high-performance CO₂ transmitter designed for the building controls and indoor growing markets. It seamlessly integrates with building automation systems, enabling users to simply and effectively control fresh air intake in ventilated spaces to meet regulatory standards, resulting in immediate energy savings. In the absence of a building automation system, relay control can be used to regulate fresh air supply. The Telaire 8000-R Series can also utilize its built-in relay to control CO₂ generation equipment to promote plant growth.
Features
- Patented absorption infrared gas sensing engine delivering high accuracy in a compact, low-cost package.
- Patented ABC Logic™ auto-calibration system, eliminating manual calibration in most applications.
- Lifetime CO₂ calibration warranty when using ABC Logic™.
- Mounting plate with two-piece terminal block for quick and easy wiring.
- Breathable, waterproof CO₂ diffusion filter protecting the sensor from particulate and moisture contamination.
- Locking screws securing the cover and sensor to the mounting bracket to prevent tampering.
- Factory-calibrated sensor.
- Modern housing design.
- Conformal coating on 0 - 5000 ppm models.
- Low cost.
- Reliable (backed by 20 years of low-cost infrared sensor manufacturing experience).
- CO₂ and temperature output options: voltage 0 - 10V or 0 - 5V (switch-selectable) or current 4 - 20 mA, relay.
- Compatible with UIP software for customization.
- Compliant with CE, RoHS, REACH, and WEEE standards.
- Lifetime calibration warranty.
Applications
Ventilation control for specific areas such as conference rooms, classrooms, and lecture halls
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Multifunction | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Sensor Type | Temperature Sensor | |
| Features | Auto calibration;Threshold detection/alarm function |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Multifunction | |
| Manufacturer | Amphenol | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Sensor Type | Temperature Sensor | |
| Features | Auto calibration;Threshold detection/alarm function |
Introduction
The new Telaire T8000-R Series is a low-cost, high-performance CO₂ transmitter designed for the building controls and indoor growing markets. It seamlessly integrates with building automation systems, enabling users to simply and effectively control fresh air intake in ventilated spaces to meet regulatory standards, resulting in immediate energy savings. In the absence of a building automation system, relay control can be used to regulate fresh air supply. The Telaire 8000-R Series can also utilize its built-in relay to control CO₂ generation equipment to promote plant growth.
Features
- Patented absorption infrared gas sensing engine delivering high accuracy in a compact, low-cost package.
- Patented ABC Logic™ auto-calibration system, eliminating manual calibration in most applications.
- Lifetime CO₂ calibration warranty when using ABC Logic™.
- Mounting plate with two-piece terminal block for quick and easy wiring.
- Breathable, waterproof CO₂ diffusion filter protecting the sensor from particulate and moisture contamination.
- Locking screws securing the cover and sensor to the mounting bracket to prevent tampering.
- Factory-calibrated sensor.
- Modern housing design.
- Conformal coating on 0 - 5000 ppm models.
- Low cost.
- Reliable (backed by 20 years of low-cost infrared sensor manufacturing experience).
- CO₂ and temperature output options: voltage 0 - 10V or 0 - 5V (switch-selectable) or current 4 - 20 mA, relay.
- Compatible with UIP software for customization.
- Compliant with CE, RoHS, REACH, and WEEE standards.
- Lifetime calibration warranty.
Applications
Ventilation control for specific areas such as conference rooms, classrooms, and lecture halls
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

