LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55D2320FR36 product image
Images for reference only

VISHAY RN55D2320FR36

Manufacturer
MPN
RN55D2320FR36
LCSC Part #
C1765272
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 232Ω ±1% 0.125W Through Hole,D2.3xL6.1mm
DatasheetVISHAY RN55D2320FR36
Alternative Parts14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0878$ 0.09
200+$ 0.034$ 6.80
500+$ 0.0328$ 16.40
1,000+$ 0.0322$ 32.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance232Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55D2320FB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
RN55D2320FRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2505
RN55D2320FRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.0955
RN55D2320FBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.1631
CMF55232R00FKEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0878
RN55C2320FR36VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1018
RN55C2320FRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1274
RN55E2320FRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3898
RN55C2320FB14VISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703
RN55C2320FBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.1631
RN55E2320FB14VISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703
RN55E2320FBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.1631
RN55C2320FRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2334
CMF55232R00FHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1332