TE Connectivity 5-641207-2
| Manufacturer | |
| MPN | 5-641207-2 |
| LCSC Part # | C17651917 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Right Angle 3.96mm 22P Tin 22 1 1x22P Through Hole Headers, Male Pins RoHS |
| Datasheet | TE Connectivity 5-641207-2 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Connector Type | Right Angle | |
| Pitch | 3.96mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs | 22P | |
| Contact Material | Copper alloy | |
| Contact Plating | Tin | |
| Number of PINs Per Row | 22 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 87.17mm | |
| Number of Rows | 1 | |
| Pin Structure | 1x22P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Connector Type | Right Angle | |
| Pitch | 3.96mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs | 22P |
| Type | Description | |
|---|---|---|
| Contact Material | Copper alloy | |
| Contact Plating | Tin | |
| Number of PINs Per Row | 22 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 87.17mm | |
| Number of Rows | 1 | |
| Pin Structure | 1x22P |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 29.2341 | $ 29.23 |
| 250+ | $ 11.6648 | $ 2916.20 |
| 500+ | $ 11.2759 | $ 5637.95 |
| 1,000+ | $ 11.0823 | $ 11082.30 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Connector Type | Right Angle | |
| Pitch | 3.96mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs | 22P | |
| Contact Material | Copper alloy | |
| Contact Plating | Tin | |
| Number of PINs Per Row | 22 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 87.17mm | |
| Number of Rows | 1 | |
| Pin Structure | 1x22P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Connector Type | Right Angle | |
| Pitch | 3.96mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs | 22P |
| Type | Description | |
|---|---|---|
| Contact Material | Copper alloy | |
| Contact Plating | Tin | |
| Number of PINs Per Row | 22 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 87.17mm | |
| Number of Rows | 1 | |
| Pin Structure | 1x22P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

