LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity 2-172213-4

Manufacturer
MPN
2-172213-4
LCSC Part #
C17651856
Packaging
-
Customer #
Key Attributes
2.5mm -20℃~+95℃ Rectangular Connector Housings RoHS
DatasheetTE Connectivity 2-172213-4
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
Packaging-
Pitch2.5mm
Flame Retardant RatingUL94V-0
Operating Temperature-20℃~+95℃
Plastic MaterialPA66
ColorBlack

Features

AI Translation
  • Banut mounting positioning dimension tolerance: ±0.1
  • Universal heart cup thickness dimension: 0.8 ~ 1.6mm
  • Universal D77 upper model numbers: 170376 (AWG×20 - 26), 170377 (AWG×26 - 30)
  • Universal product specification: 108 - 5118

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.