LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DELTA 06SB4

Manufacturer
DELTAAsian Brands
MPN
06SB4
LCSC Part #
C17651758
Packaging
-
Customer #
Key Attributes
Single-Phase Filter Panel Mount Power Line Filter Modules RoHS
DatasheetDELTA 06SB4
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerDELTA
Packaging-
Length-
Leakage Current200uA;400uA
Width-
Filter TypeSingle-Phase Filter
Height-
Voltage - Input115V@AC;250V@AC
Mounting TypePanel Mount
Current Rating6A

Introduction

AI Translation

The power module integrates an IEC connector, single or dual fuse (IEC 5×20mm) holder, bipolar power switch, and EMI filter into an easy-to-install all-in-one unit. All part numbers are UL, CSA, and VDE approved. Optional Y capacitors available in 1000/3300pF values. Switch electrical life: 10000 cycles; maximum inrush current: 50A.

Features

AI Translation
  • Maximum leakage current per line: 0.2mA at 115VAC, 60Hz; 0.4mA at 250VAC, 50Hz
  • Withstand voltage rating (one minute): 2250VDC line-to-ground, 1450VDC line-to-line
  • Operating frequency: 50/60Hz
  • Rated voltage: 115/250VAC