LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED JK2835AWT-X-H57EF0000-N0000001 product image
Images for reference only

CREE LED JK2835AWT-X-H57EF0000-N0000001

Manufacturer
MPN
JK2835AWT-X-H57EF0000-N0000001
LCSC Part #
C17651748
Packaging
SMD2835
Customer #
Key Attributes
131lm 5700K 18.2V -40℃~+105℃ SMD2835 LED White Lighting
DatasheetCREE LED JK2835AWT-X-H57EF0000-N0000001
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0688$ 0.07
200+$ 0.0275$ 5.50
500+$ 0.0266$ 13.30
1,000+$ 0.0261$ 26.10
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED White Lighting
ManufacturerCREE LED
PackagingSMD2835
Lumens131lm
Lens Color-
Color Temperature5700K
Installation Method-
Wavelength - Dominant-
Antistatic Capacity-
Viewing Angle120°
Voltage - Forward(Vf)18.2V
Power(Watts)-
Illumination Color-
Operating Temperature-40℃~+105℃
Diode Configuration-

Introduction

AI Translation

The J Series LEDs extend Cree LED's industry-leading lighting-class LED portfolio to a broader range of applications. The J Series 2835 LEDs combine high luminous efficacy with excellent cost-performance ratio in a reliable package. The J Series 2835 LEDs are optimized for low-density lighting applications where high luminous efficacy and appearance uniformity are critical, such as downlights, troffers, and panel lights.

Features

AI Translation
  • Industry-compatible dimensions: 2.8×3.5×0.7mm
  • 6V, 9V, and 18V configurations
  • Luminous flux binning at 25°C, chromaticity binning at 85°C
  • ANSI correlated color temperature from 6500K to 2200K
  • Minimum CRI options of 70, 80, and 90 at 6500K–2700K
  • Minimum CRI options of 80 and 90 at 2200K
  • RoHS and REACH compliant
  • UL recognized component (E495478)