ATGBICS by Approved Technology Ltd CWDM-SFP-2.5G-1370-80-C
| Manufacturer | |
| MPN | CWDM-SFP-2.5G-1370-80-C |
| LCSC Part # | C17651493 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | ATGBICS by Approved Technology Ltd CWDM-SFP-2.5G-1370-80-C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
ATGBICS CWDM-SFP-2.5G-1370-80 2.5GBase CWDM transceiver with LC connector, operating at 1370nm wavelength, supporting transmission distances up to 80km over SMF. Also supports DOM for real-time monitoring of transceiver parameters. Compatible with Cisco CWDM-SFP-2.5G-1370-80 specifications, backed by a compatibility guarantee and lifetime warranty. Rigorously tested, serialized with a unique traceable serial number, and fully compliant with all MSA standards.
Features
- 2.5GBase CWDM support
- Single-mode fiber transmission up to 80km
- Digital Optical Monitoring (DOM) support
- Compliant with Cisco CWDM-SFP-2.5G-1370-80 specifications
- Fully MSA compliant
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 297.0313 | $ 297.03 |
| 200+ | $ 118.5189 | $ 23703.78 |
| 500+ | $ 114.5571 | $ 57278.55 |
| 1,000+ | $ 112.6 | $ 112600.00 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
ATGBICS CWDM-SFP-2.5G-1370-80 2.5GBase CWDM transceiver with LC connector, operating at 1370nm wavelength, supporting transmission distances up to 80km over SMF. Also supports DOM for real-time monitoring of transceiver parameters. Compatible with Cisco CWDM-SFP-2.5G-1370-80 specifications, backed by a compatibility guarantee and lifetime warranty. Rigorously tested, serialized with a unique traceable serial number, and fully compliant with all MSA standards.
Features
- 2.5GBase CWDM support
- Single-mode fiber transmission up to 80km
- Digital Optical Monitoring (DOM) support
- Compliant with Cisco CWDM-SFP-2.5G-1370-80 specifications
- Fully MSA compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

