Dialight 56801411114F
| Manufacturer | |
| MPN | 56801411114F |
| LCSC Part # | C17650981 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Red Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet | Dialight 56801411114F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | - | |
| Lens Color | - | |
| Luminous Intensity | - | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | - | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | - | |
| Lens Color | - |
| Type | Description | |
|---|---|---|
| Luminous Intensity | - | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | - | |
| Viewing Angle | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.0459 | $ 22.05 |
| 160+ | $ 8.7976 | $ 1407.62 |
| 480+ | $ 8.5031 | $ 4081.49 |
| 960+ | $ 8.3574 | $ 8023.10 |
Standard Packaging80/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | - | |
| Lens Color | - | |
| Luminous Intensity | - | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | - | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | - | |
| Lens Color | - |
| Type | Description | |
|---|---|---|
| Luminous Intensity | - | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | - | |
| Viewing Angle | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

