LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec EHT-108-01-L-D-SM-P product image
Images for reference only

Samtec EHT-108-01-L-D-SM-P

Manufacturer
MPN
EHT-108-01-L-D-SM-P
LCSC Part #
C17650762
Packaging
SMD
Customer #
Key Attributes
Surface Mount,Vertical -55℃~+125℃ Tin 2 2mm SMD Headers, Male Pins RoHS
DatasheetSamtec EHT-108-01-L-D-SM-P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.5215$ 16.52
198+$ 6.5932$ 1305.45
504+$ 6.3725$ 3211.74
1,008+$ 6.2629$ 6313.00
Standard Packaging18/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD
Mounting TypeSurface Mount,Vertical
Operating Temperature-55℃~+125℃
Contact PlatingTin
Contact MaterialPhosphor bronze
Number of Rows2
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.