Allied Components International VTCB5825-300-40A
| Manufacturer | |
| MPN | VTCB5825-300-40A |
| LCSC Part # | C17649828 |
| Packaging | Through Hole,58x25mm |
| Customer # | |
| Key Attributes | FIXED IND 30uH 40A 6mΩ Through Hole,58x25mm |
| Datasheet | Allied Components International VTCB5825-300-40A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | Through Hole,58x25mm | |
| Current Rating | 40A | |
| Inductance | 30uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 6mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | Through Hole,58x25mm | |
| Current Rating | 40A |
| Type | Description | |
|---|---|---|
| Inductance | 30uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 6mΩ | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rugged base for stable mounting
- Fixed pins for PCB insertion
- Operating temperature range: -40°C ~ +125°C
- Storage temperature range: -20°C ~ +60°C
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 25.9116 | $ 25.91 |
| 200+ | $ 10.3391 | $ 2067.82 |
| 500+ | $ 9.9946 | $ 4997.30 |
| 1,000+ | $ 9.8239 | $ 9823.90 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | Through Hole,58x25mm | |
| Current Rating | 40A | |
| Inductance | 30uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 6mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | Through Hole,58x25mm | |
| Current Rating | 40A |
| Type | Description | |
|---|---|---|
| Inductance | 30uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 6mΩ | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rugged base for stable mounting
- Fixed pins for PCB insertion
- Operating temperature range: -40°C ~ +125°C
- Storage temperature range: -20°C ~ +60°C
C17649828 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

