CREE LED XBHAWT-02-0000-0000T40E7
| Manufacturer | |
| MPN | XBHAWT-02-0000-0000T40E7 |
| LCSC Part # | C17649580 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 3000K 3.08V White SMD LED White Lighting RoHS |
| Datasheet | CREE LED XBHAWT-02-0000-0000T40E7 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 3000K | |
| Voltage - Forward(Vf) | 3.08V | |
| Viewing Angle | 110° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 3000K |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 3.08V | |
| Viewing Angle | 110° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.453 | $ 2.45 |
| 250+ | $ 0.9794 | $ 244.85 |
| 500+ | $ 0.9463 | $ 473.15 |
| 1,000+ | $ 0.9305 | $ 930.50 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 3000K | |
| Voltage - Forward(Vf) | 3.08V | |
| Viewing Angle | 110° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 3000K |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 3.08V | |
| Viewing Angle | 110° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| GW JTLMS3.EM-G9H1-XX57-1-60-R33 | OSRAM | Similar | SMD | 14,900 | $ 0.0119 | ||
| XBHAWT-02-0000-000LT40E7 | CREE LED | Similar | SMD | 0 | $ 2.4525 | ||
| XBHAWT-02-0000-000US40Z7 | CREE LED | Similar | SMD | 0 | $ 2.5234 | ||
| XBHAWT-00-0000-000PS50Z7 | CREE LED | Similar | SMD | 0 | $ 2.1141 | ||
| XBHAWT-02-0000-000PS60E7 | CREE LED | Similar | SMD | 0 | $ 2.3124 |
5 more alternative parts.View all substitutes

