RENESAS XUH516025.000000X
| Manufacturer | |
| MPN | XUH516025.000000X |
| LCSC Part # | C17648694 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | SMD5032-6P Oscillators RoHS |
| Datasheet | RENESAS XUH516025.000000X |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RENESAS | |
| Packaging | SMD5032-6P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RENESAS |
| Type | Description | |
|---|---|---|
| Packaging | SMD5032-6P |
Introduction
XU series devices are quartz-based, low phase noise PLL oscillators supporting a wide range of frequencies and output interface types. These devices are designed to operate from three different supply voltages, with multiple package sizes and temperature grades available. Leveraging patented one-time programmable (OTP) technology that allows unlimited storage life, XU devices can be programmed to generate output frequencies from 16kHz to 1500MHz with resolution accuracy as low as 1Hz. The configurability of this series enables rapid delivery for both sample and high-volume production orders.
Features
- Frequency range: 0.016MHz to 1500MHz
- Output types: LVDS, LVPECL, HCSL, LVMOS
- Supply voltage options: 1.8V, 2.5V, or 3.3V
- Phase jitter (1.875MHz to 20MHz): 100fs typical
- Phase jitter (12kHz to 20MHz): 300fs typical
- Package options: 5.0×3.2×1.2mm, 7.0×5.0×1.3mm
- Operating temperature: -20°C to +70°C, frequency stability options: ±20, ±25, ±50, or ±100ppm
- Operating temperature: -40°C to +85°C, frequency stability options: ±25, ±50, or ±100ppm
- Operating temperature: -40°C to +105°C, frequency stability options: ±50 or ±100ppm
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.3461 | $ 5.35 |
| 200+ | $ 2.1329 | $ 426.58 |
| 500+ | $ 2.0617 | $ 1030.85 |
| 1,000+ | $ 2.0276 | $ 2027.60 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RENESAS | |
| Packaging | SMD5032-6P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RENESAS |
| Type | Description | |
|---|---|---|
| Packaging | SMD5032-6P |
Introduction
XU series devices are quartz-based, low phase noise PLL oscillators supporting a wide range of frequencies and output interface types. These devices are designed to operate from three different supply voltages, with multiple package sizes and temperature grades available. Leveraging patented one-time programmable (OTP) technology that allows unlimited storage life, XU devices can be programmed to generate output frequencies from 16kHz to 1500MHz with resolution accuracy as low as 1Hz. The configurability of this series enables rapid delivery for both sample and high-volume production orders.
Features
- Frequency range: 0.016MHz to 1500MHz
- Output types: LVDS, LVPECL, HCSL, LVMOS
- Supply voltage options: 1.8V, 2.5V, or 3.3V
- Phase jitter (1.875MHz to 20MHz): 100fs typical
- Phase jitter (12kHz to 20MHz): 300fs typical
- Package options: 5.0×3.2×1.2mm, 7.0×5.0×1.3mm
- Operating temperature: -20°C to +70°C, frequency stability options: ±20, ±25, ±50, or ±100ppm
- Operating temperature: -40°C to +85°C, frequency stability options: ±25, ±50, or ±100ppm
- Operating temperature: -40°C to +105°C, frequency stability options: ±50 or ±100ppm
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

