PANJIT PJT7812_R1_00001
| Manufacturer | PANJITAsian Brands |
| MPN | PJT7812_R1_00001 |
| LCSC Part # | C17647199 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 30V 500mA 1.2Ω@4.5V 350mW 1.1V SOT-363 FET, MOSFET Arrays RoHS |
| Datasheet | PANJIT PJT7812_R1_00001 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 500mA | |
| RDS(on) | 1.2Ω@4.5V | |
| Pd - Power Dissipation | 350mW | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Type | N-Channel | |
| Number | - | |
| Input Capacitance(Ciss) | 34pF | |
| Gate Charge(Qg) | 870pC@4.5V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 500mA | |
| RDS(on) | 1.2Ω@4.5V | |
| Pd - Power Dissipation | 350mW |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Type | N-Channel | |
| Number | - | |
| Input Capacitance(Ciss) | 34pF | |
| Gate Charge(Qg) | 870pC@4.5V | |
| Operating Temperature | -55℃~+150℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RDS(ON) < 1.2Ω at VGS = 4.5V, ID = 500mA
- RDS(ON) < 1.6Ω at VGS = 2.5V, ID = 200mA
- RDS(ON) < 2.3Ω at VGS = 1.8V, ID = 100mA
- RDS(ON) < 2.3Ω (typical) at VGS = 1.5V, ID = 10mA
- Specifically designed for switching loads, PWM applications, and more
- ESD protection up to 2KV Human Body Model (HBM)
- Lead-free product compliant with RoHS 2011/65/EU directive
- Green molding compound (halogen-free) compliant with IEC61249
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0901 | $ 0.09 |
| 200+ | $ 0.036 | $ 7.20 |
| 500+ | $ 0.0348 | $ 17.40 |
| 1,000+ | $ 0.0342 | $ 34.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 500mA | |
| RDS(on) | 1.2Ω@4.5V | |
| Pd - Power Dissipation | 350mW | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Type | N-Channel | |
| Number | - | |
| Input Capacitance(Ciss) | 34pF | |
| Gate Charge(Qg) | 870pC@4.5V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 500mA | |
| RDS(on) | 1.2Ω@4.5V | |
| Pd - Power Dissipation | 350mW |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Type | N-Channel | |
| Number | - | |
| Input Capacitance(Ciss) | 34pF | |
| Gate Charge(Qg) | 870pC@4.5V | |
| Operating Temperature | -55℃~+150℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RDS(ON) < 1.2Ω at VGS = 4.5V, ID = 500mA
- RDS(ON) < 1.6Ω at VGS = 2.5V, ID = 200mA
- RDS(ON) < 2.3Ω at VGS = 1.8V, ID = 100mA
- RDS(ON) < 2.3Ω (typical) at VGS = 1.5V, ID = 10mA
- Specifically designed for switching loads, PWM applications, and more
- ESD protection up to 2KV Human Body Model (HBM)
- Lead-free product compliant with RoHS 2011/65/EU directive
- Green molding compound (halogen-free) compliant with IEC61249
C17647199 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

