Seek Thermal S309SP
| Manufacturer | |
| MPN | S309SP |
| LCSC Part # | C17646342 |
| Packaging | - |
| Customer # | |
| Key Attributes | 12umx12um Image Sensors, Camera RoHS |
| Datasheet | Seek Thermal S309SP |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | Seek Thermal | |
| Packaging | - | |
| Dynamic Range | - | |
| Length | 20mm | |
| Signal-to-Noise Ratio | - | |
| Width | 20mm | |
| Sensor Type | - | |
| Height | 21mm | |
| Pixel Size | 12umx12um | |
| Features | - | |
| Frame Rate(fps) | - | |
| Optical Format(inch) | - | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | Seek Thermal | |
| Packaging | - | |
| Dynamic Range | - | |
| Length | 20mm | |
| Signal-to-Noise Ratio | - | |
| Width | 20mm |
| Type | Description | |
|---|---|---|
| Sensor Type | - | |
| Height | 21mm | |
| Pixel Size | 12umx12um | |
| Features | - | |
| Frame Rate(fps) | - | |
| Optical Format(inch) | - | |
| Operating Temperature | -10℃~+60℃ |
Introduction
This drawing covers the following SKUs: C29, C39, S29, S39. No co-processor board; the "P" option includes a co-processor board. Notes: 1. For complete geometry, refer to the 3D CAD file; provide clearance for shutter gap; lens adhesive must not extend beyond the front panel. 2. With appropriate sealing design, this design can achieve IP67 protection rating — see Mosaic datasheet; cores <9Hz have adhesive bumps. 3. The "P" option core includes a co-processor board and flex cable. Flex cable, thermal imaging core, co-processor board.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1901.5825 | $ 1901.58 |
| 200+ | $ 758.7445 | $ 151748.90 |
| 500+ | $ 733.3904 | $ 366695.20 |
| 1,000+ | $ 720.8626 | $ 720862.60 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | Seek Thermal | |
| Packaging | - | |
| Dynamic Range | - | |
| Length | 20mm | |
| Signal-to-Noise Ratio | - | |
| Width | 20mm | |
| Sensor Type | - | |
| Height | 21mm | |
| Pixel Size | 12umx12um | |
| Features | - | |
| Frame Rate(fps) | - | |
| Optical Format(inch) | - | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | Seek Thermal | |
| Packaging | - | |
| Dynamic Range | - | |
| Length | 20mm | |
| Signal-to-Noise Ratio | - | |
| Width | 20mm |
| Type | Description | |
|---|---|---|
| Sensor Type | - | |
| Height | 21mm | |
| Pixel Size | 12umx12um | |
| Features | - | |
| Frame Rate(fps) | - | |
| Optical Format(inch) | - | |
| Operating Temperature | -10℃~+60℃ |
Introduction
This drawing covers the following SKUs: C29, C39, S29, S39. No co-processor board; the "P" option includes a co-processor board. Notes: 1. For complete geometry, refer to the 3D CAD file; provide clearance for shutter gap; lens adhesive must not extend beyond the front panel. 2. With appropriate sealing design, this design can achieve IP67 protection rating — see Mosaic datasheet; cores <9Hz have adhesive bumps. 3. The "P" option core includes a co-processor board and flex cable. Flex cable, thermal imaging core, co-processor board.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 6A993A |
| CNHTS | 8443999090 |
| USHTS | 8443991000 |
| TARIC | 8443999000 |
| CAHTS | 8443990090 |
| BRHTS | 84439990 |
| INHTS | 84439990 |
| MXHTS | 8443.99.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 6A993A |
| CNHTS | 8443999090 |
| USHTS | 8443991000 |
| TARIC | 8443999000 |
| Type | Details |
|---|---|
| CAHTS | 8443990090 |
| BRHTS | 84439990 |
| INHTS | 84439990 |
| MXHTS | 8443.99.99 |

