Samsung Electro-Mechanics RC0402J224CS
| Manufacturer | |
| MPN | RC0402J224CS |
| LCSC Part # | C17645579 |
| Packaging | 01005 |
| Customer # | |
| Key Attributes | RES 220kΩ ±5% 0.03W 01005 |
| Datasheet | Samsung Electro-Mechanics RC0402J224CS |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 01005 | |
| Power(Watts) | 30mW | |
| Resistance | 220kΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±250ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 01005 | |
| Power(Watts) | 30mW | |
| Resistance | 220kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±250ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0613 | $ 0.06 |
| 200+ | $ 0.0245 | $ 4.90 |
| 500+ | $ 0.0237 | $ 11.85 |
| 1,000+ | $ 0.0233 | $ 23.30 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 01005 | |
| Power(Watts) | 30mW | |
| Resistance | 220kΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±250ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 01005 | |
| Power(Watts) | 30mW | |
| Resistance | 220kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±250ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0100FR-07220KL | YAGEO | 01005 | 19,100 | $ 0.0035 | ||
| 0105WHF2203TDE | UNI-ROYAL | 01005 | 200 | $ 0.0068 | ||
| MCR004YZPJ224 | ROHM | 01005 | 0 | $ 0.001 | ||
| RK73B1FRTTBL224J | KOA | 01005 | 0 | $ 0.0567 | ||
| PFR02S-224-JNH | DELTA | 01005 | 0 | $ 0.0072 | ||
| ERJ-U0XJ224Y | PANASONIC | 01005 | 0 | $ 0.0467 | ||
| ERJ-XGNJ224Y | PANASONIC | 01005 | 0 | $ 0.0324 | ||
| 0105WHJ0224TDE | UNI-ROYAL | 01005 | 0 | $ 0.0067 | ||
| RC0100JR-07220KL | YAGEO | 01005 | 0 | $ 0.0041 | ||
| RK73B1FRTTBL224G | KOA | 01005 | 0 | $ 0.0682 | ||
| RC0402F224CS | Samsung Electro-Mechanics | 01005 | 0 | $ 0.0335 | ||
| ERJ-U0XF2203Y | PANASONIC | 01005 | 0 | $ 0.0635 | ||
| ERJ-XGNF2203Y | PANASONIC | 01005 | 0 | $ 0.0365 |

