LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
System-On-Chip Technologies EC-VA-H265-10B-60-1080-EVVXC-SX660 product image
Images for reference only

System-On-Chip Technologies EC-VA-H265-10B-60-1080-EVVXC-SX660

Manufacturer
MPN
EC-VA-H265-10B-60-1080-EVVXC-SX660
LCSC Part #
C17645236
Packaging
-
Customer #
Key Attributes
Evaluation and Demonstration Boards and Kits
DatasheetSystem-On-Chip Technologies EC-VA-H265-10B-60-1080-EVVXC-SX660
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12139.6481$ 12139.65
200+$ 4843.7988$ 968759.76
500+$ 4681.9365$ 2340968.25
1,000+$ 4601.9588$ 4601958.80
Standard Packaging1/Full Box
Better price for more quantity?
$

Introduction

AI Translation

The SOC VoIP-X-4K is a versatile FPGA board designed for multiple functions/products. Customers can use the VoIP-X-4K for their products directly (OEM Product), or as a product development platform. SOC customizes the firmware based on customer requests to enable easy customer product development. SOC also ships preconfigured VoIP-X-4K as H.264/H.265/MPEG-2 video encoders/transmitters (over IP networks), receivers/decoders, and transcoders. The VoIP-X-4K has its own FPGA chip, the Xilinx Artix-7 XC7A200T, which controls the I/Os. The VoIP-X-4K also has a DDR3 SODIMM connector that is used to connect to the SOC SoM modules or MPEG codec modules. The VoIP-X-4K with an encoder or decoder module is a fully functional H.264/265 (or MPEG-2) video/audio over the Internet (IP) transmitter or receiver that can be packaged into an enclosure box for end-user products. It provides HDMI input, HDMI output, four 3G/HD SDI ports, with each can be configured into either input or output. The 4 SDI ports together can be used for 4K@30/60 video input or 4K@30/60 output. Each of the 3G/HD SDI port can be used to one HD@30/60 input or output. The Ethernet port along with the firmware inside the FPGA provides the UDP/RTP/IP compatibilities.

Features

AI Translation
  • Xilinx Artix-7 XC7A200T FPGA
  • One DDR3 SODIMM connector for a SOC MPEG Codec Module or SOC SoM module
  • One HDMI 1.4a input and one HDMI 1.4a output
  • Four 3G/HD SDI ports (each can be configured into input or output independently)
  • Tri-speed Ethernet (10/100/1000 Mbps), offers UDP/IP connectivity
  • Mini USB as an URAT port
  • Two Extension Connectors and LEDs
  • SD memory Card
  • Power rails for SOC MPEG Codec Modules or SOC SoM modules
  • JTAG for on board FPGA and/or SoM configurations.

Applications

AI Translation
  • OEM MPEG Video Codec Products: The VoIP-X-4K, with a SOC H.264 or H.265 (or MPEG-2) encoder or a decoder module, is a ready-to-use H.264 (or H.265 or MPEG-2) video/audio over the Internet (IP) or wireless (connected to a wireless transponder) 4K@30/60 transmitter or receiver which is offered as an OEM product. The VoIP-X-4K can also be configured into a bidirectional HD video transponder or multi-channel HD video/audio transmitters, receivers, or transponders.