LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO KNP200JR-52-1R product image
Images for reference only

YAGEO KNP200JR-52-1R

Manufacturer
YAGEOAsian Brands
MPN
KNP200JR-52-1R
LCSC Part #
C1764423
Packaging
Through Hole,D5.2xL15.5mm
Customer #
Key Attributes
RES 1Ω ±5% 2W Through Hole,D5.2xL15.5mm
DatasheetYAGEO KNP200JR-52-1R
RoHS Compliance2 documents available
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0678$ 0.07
200+$ 0.0263$ 5.26
500+$ 0.0253$ 12.65
1,000+$ 0.0249$ 24.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D5.2xL15.5mm
Resistance
Power(Watts)2W
TypeWirewound Resistor
Temperature Coefficient±300ppm/℃
Tolerance±5%
Operating Temperature-40℃~+200℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
KNP200JT-73-1RYAGEOThrough Hole,D5.2xL15.5mm580$ 0.0583
KNP200JB-52-1RYAGEOThrough Hole,D5.2xL15.5mm0$ 0.0672
KNP200JR-73-1RYAGEOThrough Hole,D5.2xL15.5mm0$ 0.0841
KNP200JB-73-1RYAGEOThrough Hole,D5.2xL15.5mm0$ 0.0874
KNP200JT-52-1RYAGEOThrough Hole,D5.2xL15.5mm0$ 0.0704
KNP3WSJB-73-1RYAGEOThrough Hole,D5.2xL15.5mm0$ 0.1096
KNP3WSJT-52-1RYAGEOThrough Hole,D5.2xL15.5mm0$ 0.1096
KNP3WSJB-52-1RYAGEOThrough Hole,D5.2xL15.5mm0$ 0.1096
KNP3WSJT-73-1RYAGEOThrough Hole,D5.2xL15.5mm0$ 0.1096
KNP3WSJR-52-1RYAGEOThrough Hole,D5.2xL15.5mm0$ 0.1106
KNP3WSJR-73-1RYAGEOThrough Hole,D5.2xL15.5mm0$ 0.1183
FKN200JR-52-1RYAGEOThrough Hole,D5.2xL15.5mm0$ 0.0915
FKN200JR-73-1RYAGEOThrough Hole,D5.2xL15.5mm0$ 0.0915
FKN3WSJT-73-1RYAGEOThrough Hole,D5.2xL15.5mm0$ 0.1026
PNP400JR-73-1RYAGEOThrough Hole,D5.2xL15.5mm0$ 0.1153